Wurth Elektronik WR-PHD Series Straight PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.76

(exc. GST)

$7.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90$0.676$6.76
100 - 190$0.663$6.63
200 +$0.65$6.50

*price indicative

RS Stock No.:
233-9521
Mfr. Part No.:
62000611121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

6

Housing Material

Polyamide 9T

Number of Rows

1

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

REACH, RoHS, UL

Voltage

500V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD THT mount, straight, single row pin header has 6 pins and 2.00mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 500 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy