Wurth Elektronik WR-PHD Series Straight PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 8%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$290.00

(exc. GST)

$320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.29$290.00-
2000 - 9000$0.266$266.008%
10000 +$0.239$239.0017%

*price indicative

RS Stock No.:
233-9515
Mfr. Part No.:
62000421121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Pitch

2mm

Current

2A

Number of Contacts

4

Housing Material

Polyamide 9T

Number of Rows

2

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACH Approval, RoHS Approval, UL Approval

Mating Pin Length

4mm

Voltage

200V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD THT mount, straight, dual row pin header has 4 pins and 2.00mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy