Wurth Elektronik WR-PHD Series Straight PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$440.80

(exc. GST)

$484.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50$8.816$440.80-
100 - 450$8.081$404.058%
500 +$7.273$363.6517%

*price indicative

RS Stock No.:
233-9493
Mfr. Part No.:
61306421221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

64

Housing Material

Polyamide 6T

Number of Rows

2

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

DIN EN 61760-2, DIN ISO 2768, REACh Approval Conform or declared, RoHS Approval, UL Approval E323964

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD THT mount, board stacker type, dual row pin header has 64 pins and 2.54mm pitch. It has PA6T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy