Wurth Elektronik WR-PHD Series Angled Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.37

(exc. GST)

$7.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,485 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 95$1.274$6.37
100 +$1.19$5.95

*price indicative

RS Stock No.:
233-9419
Mfr. Part No.:
61301821021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

18

Number of Rows

2

Orientation

Angled

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD is a 2.54 mm, THT mount, dual row angled pin header with 18 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy