Hirose HIF3B Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 8%

View bulk pricing options

Subtotal (1 tray of 20 units)*

$263.64

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
20 - 40$13.182$263.64-
60 - 280$12.083$241.668%
300 +$10.875$217.5017%

*price indicative

RS Stock No.:
231-3852
Mfr. Part No.:
HIF3BA-50PA-2.54WB(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3B

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Number of Contacts

50

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Cable

Contact Plating

Gold

Contact Material

Beryllium Copper

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector Header has 50POS and 2.54mm contact pitch.

Nickel under plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy