Hirose HIF3B Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 231-3801
- Mfr. Part No.:
- HIF3BA-14PA-2.54DS(63)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.84
(exc. GST)
$32.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.968 | $29.84 |
| 25 - 45 | $5.858 | $29.29 |
| 50 + | $5.758 | $28.79 |
*price indicative
- RS Stock No.:
- 231-3801
- Mfr. Part No.:
- HIF3BA-14PA-2.54DS(63)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3B | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Cable | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3B | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 14 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Cable | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- MY
The Hirose HIF3B Series Connector HEADER R/A has 14 contacts and 2.54mm contact pitch.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Related links
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
