Samtec MPT Series Vertical Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5126
- Mfr. Part No.:
- MPT-03-6.30-01-L-V
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.37 | - |
| 5 - 19 | $6.25 | 1% |
| 20 + | $6.13 | 3% |
*price indicative
- RS Stock No.:
- 229-5126
- Mfr. Part No.:
- MPT-03-6.30-01-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPT | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 28.8A | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 575V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPT | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 28.8A | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 575V | ||
The Samtec dual blade header has 5.00 mm pitch, high power dual blade contacts and polarized alignment. It has 03 power contacts and 24.1 A current rating per contact.
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Surface PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
