Samtec IPBT Series Right Angle Through Hole PCB Header, 20 Contact(s), 4.19 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$44.18

(exc. GST)

$48.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10$4.418$44.18-
20 - 40$4.339$43.391%
50 - 90$4.261$42.613%
100 +$4.185$41.855%

*price indicative

RS Stock No.:
229-5084
Mfr. Part No.:
IPBT-110-H1-T-D-RA-GP
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPBT

Pitch

4.19mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

4.19mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec isolated power terminal header has individually shrouded contacts.

Optional polarized guide post holes

Rugged metal or plastic latching systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy