Samtec TSM Series Vertical Surface Pin Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$490.20

(exc. GST)

$539.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800$2.451$490.20-
1000 +$2.206$441.209%

*price indicative

RS Stock No.:
227-1996
Mfr. Part No.:
TSM-104-01-S-DV-007-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Product Type

Pin Header

Pitch

2.54mm

Current

5.4A

Housing Material

LCP

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

475V

The Samtec TSM series 2.54mm SMT square post header has 4 positions per row and 1 lead style. It has 0.000762mm selective gold in contact area and matte tin on tail.

Dual vertical row

Pick & place pad

Tape and reel packaging

Each (In a Tube of 57)
$0.988
Each (In a Tube of 57)
$1.558
Each (In a Pack of 2)
$1.94
Each (In a Pack of 5)
$1.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy