Samtec TSM Series Vertical Surface Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 1625 more to save 10%

View bulk pricing options

Subtotal (1 reel of 325 units)*

$280.48

(exc. GST)

$308.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
325 - 1300$0.863$280.48-
1625 +$0.776$252.2010%

*price indicative

RS Stock No.:
227-1987
Mfr. Part No.:
TSM-103-01-LM-SV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Pitch

2.54mm

Current

5.4A

Number of Contacts

3

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

475V

The Samtec TSM series 2.54mm SMT square post header has 2 positions per row and 1 lead style. It has light selective 10Au/50Ni Min on contact area and matte tin on tail.

Single vertical row

Alignment pin

Plastic pick & place pad

Tape and reel packaging

Each
$0.61
Each
$0.51
Each (On a Reel of 350)
$0.487
Each (In a Pack of 5)
$0.634

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy