Samtec TLH Series Horizontal Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 227-1934
- Mfr. Part No.:
- TLH-030-0.50-G-D-A-K
- Brand:
- Samtec
This image is representative of the product range
Add 7250 more to save $3,182.75
View bulk pricing optionsSubtotal (1 reel of 1450 units)*
$6,371.30
(exc. GST)
$7,007.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1450 - 5800 | $4.394 | $6,371.30 | - |
| 7250 + | $3.955 | $5,734.75 | $3,182.75 |
*price indicative
- RS Stock No.:
- 227-1934
- Mfr. Part No.:
- TLH-030-0.50-G-D-A-K
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TLH | |
| Current | 2A | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Gold Plated Copper | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.42mm | |
| Voltage | 195V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TLH | ||
Current 2A | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Gold Plated Copper | ||
Contact Plating Gold over Nickel | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.42mm | ||
Voltage 195V | ||
Related links
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch Unshrouded
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch, 2 Row
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch, 2 Row
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSEM Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
