Samtec TFM Series Vertical Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.38

(exc. GST)

$9.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$4.19$8.38
20 - 48$4.115$8.23
50 - 98$4.04$8.08
100 - 198$3.965$7.93
200 +$3.885$7.77

*price indicative

RS Stock No.:
227-1874
Mfr. Part No.:
TFM-105-02-S-D-LC-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Current

3.2A

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec TFM series has 5 positions per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual row

Locking clip

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy