Samtec SEAM Series Horizontal Surface PCB Header, 300 Contact(s), 1.27 mm Pitch, 6 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 10%

View bulk pricing options

Subtotal (1 reel of 150 units)*

$5,551.05

(exc. GST)

$6,106.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
150 - 600$37.007$5,551.05-
750 +$33.306$4,995.9010%

*price indicative

RS Stock No.:
227-1652
Mfr. Part No.:
SEAM-50-07.0-L-06-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SEAM

Current

2.7A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

300

Number of Rows

6

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Silver, Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

240V

The Samtec SEAM series high-speed open-pin field has 50 pin per row and 6 rows. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Lead free solder charge

Alignment pin

Polyimide film pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy