Samtec QTH Series Vertical Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2125 more to save 1%

View bulk pricing options

Subtotal (1 reel of 425 units)*

$9,314.30

(exc. GST)

$10,245.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
425 - 1700$21.916$9,314.30-
2125 +$21.478$9,128.151%

*price indicative

RS Stock No.:
227-1558
Mfr. Part No.:
QTH-060-01-H-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Pitch

500μm

Current

2.2A

Housing Material

LCP

Number of Contacts

120

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Maximum Operating Temperature

125°C

Tail Pin Length

1.27mm

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

4.06mm

Voltage

220V

The Samtec QTH series 0.5mm right-angle ground plane header has 60 positions per row and 1 lead style. It has 0.000762mm gold in contact area and 0.0000762mm gold on tail.

Dual row

Alignment pin

Polyimide film

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy