Samtec LSS Series Horizontal Surface PCB Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1451
- Mfr. Part No.:
- LSS-140-01-L-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 575 units)*
$3,135.48
(exc. GST)
$3,448.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 575 - 2300 | $5.453 | $3,135.48 |
| 2875 + | $4.908 | $2,822.10 |
*price indicative
- RS Stock No.:
- 227-1451
- Mfr. Part No.:
- LSS-140-01-L-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSS | |
| Pitch | 635μm | |
| Current | 1.7A | |
| Number of Contacts | 80 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.27mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.3mm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSS | ||
Pitch 635μm | ||
Current 1.7A | ||
Number of Contacts 80 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.27mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.3mm | ||
Voltage 30V | ||
The Samtec LSS series high-speed hermaphroditic strip has 40 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual vertical row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Done
- RS Stock No. 2271454
- Mfr. Part No. LSS-140-02-F-DV-A-K-TR
Each
$7.71
- RS Stock No. 1804924
- Mfr. Part No. LSS-110-01-F-DV-A
Each (In a Pack of 5)
$3.088
- RS Stock No. 1804932
- Mfr. Part No. LSS-110-02-F-DV-A
Each (In a Pack of 5)
$3.43
- RS Stock No. 2000317
- Mfr. Part No. LSS-110-02-L-DV-A
Each (In a Pack of 2)
$4.53
Related links
- Samtec LSS Series Horizontal Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded












