Samtec LSHM Series Vertical Surface PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 300 units)*

$2,061.90

(exc. GST)

$2,268.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
300 - 1200$6.873$2,061.90-
1500 +$6.186$1,855.809%

*price indicative

RS Stock No.:
227-1443
Mfr. Part No.:
LSHM-140-06.0-F-DV-A-N-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSHM

Pitch

500μm

Current

2A

Number of Contacts

80

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

160V ac, 226V ac

The Samtec LSHM series high-speed hermaphroditic strip has 40 pins per row and 6 lead style. It has gold flash on post and matte tin on tail.

Dual vertical row

Alignment pin

Without shield

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy