Samtec LSHM Series Vertical Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1431
- Mfr. Part No.:
- LSHM-110-02.5-L-DV-A-N-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 3750 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$2,550.75
(exc. GST)
$2,805.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 3000 | $3.401 | $2,550.75 | - |
| 3750 + | $3.061 | $2,295.75 | 9% |
*price indicative
- RS Stock No.:
- 227-1431
- Mfr. Part No.:
- LSHM-110-02.5-L-DV-A-N-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSHM | |
| Current | 2A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 160V ac, 226V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSHM | ||
Current 2A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 160V ac, 226V ac | ||
The Samtec LSHM series high-speed hermaphroditic strip has 10 pins per row and 2.5 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual vertical row
Alignment pin
Without shield
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
