Samtec IPL1 Series Straight Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$1,274.20

(exc. GST)

$1,401.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800$6.371$1,274.20-
1000 +$5.734$1,146.809%

*price indicative

RS Stock No.:
227-1422
Mfr. Part No.:
IPL1-110-02-S-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Pitch

2.54mm

Current

3.8A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

675V

The Samtec IPL1 series discrete wire header has 10 pins per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual row

Keyed polarization

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy