Samtec HTST Series Vertical Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 10%

View bulk pricing options

Subtotal (1 reel of 150 units)*

$1,010.40

(exc. GST)

$1,111.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
150 - 600$6.736$1,010.40-
750 +$6.062$909.3010%

*price indicative

RS Stock No.:
227-1400
Mfr. Part No.:
HTST-110-01-SM-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTST

Product Type

PCB Header

Pitch

2.54mm

Current

3.4A

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

The Samtec HTST series 2.54mm shrouded SQ post IDC header has 10 pins per row and 1 lead style. It has 0.00127mm nickel min on contact area and matte tin on tail.

Dual vertical surface mount row

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy