Samtec TSM Series Horizontal Surface Pin Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 20 more to save 4%

View bulk pricing options

Subtotal (1 tube of 4 units)*

$118.79

(exc. GST)

$130.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
4 - 16$29.698$118.79-
20 - 36$28.508$114.034%
40 - 76$27.32$109.288%
80 +$26.723$106.8910%

*price indicative

RS Stock No.:
226-3530
Mfr. Part No.:
TSM-150-02-S-DH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Pitch

2.54mm

Number of Contacts

100

Housing Material

LCP

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

475V

The Samtec sq post header has black liquid crystal polymer insulation. Terminal is made up of phosphor bronze.

It is lead–free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy