Samtec TSM Series Horizontal Surface Pin Header, 50 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 20 more to save 4%

View bulk pricing options

Subtotal (1 tube of 4 units)*

$42.26

(exc. GST)

$46.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
4 - 16$10.565$42.26-
20 - 36$10.14$40.564%
40 - 76$9.715$38.868%
80 +$9.505$38.0210%

*price indicative

RS Stock No.:
226-3529
Mfr. Part No.:
TSM-150-02-L-SH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Product Type

Pin Header

Pitch

6.35mm

Number of Contacts

50

Housing Material

LCP

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

475V

The Samtec sq post header has black liquid crystal polymer insulation. Terminal is made up of phosphor bronze.

It is lead–free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy