Samtec TSM Series Horizontal Surface Pin Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 226-3524
- Mfr. Part No.:
- TSM-150-01-S-DH
- Brand:
- Samtec
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 4 units)*
$118.14
(exc. GST)
$129.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 4 - 16 | $29.535 | $118.14 | - |
| 20 - 36 | $28.36 | $113.44 | 3% |
| 40 - 76 | $27.18 | $108.72 | 7% |
| 80 + | $26.593 | $106.37 | 9% |
*price indicative
- RS Stock No.:
- 226-3524
- Mfr. Part No.:
- TSM-150-01-S-DH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSM | |
| Pitch | 2.54mm | |
| Number of Contacts | 100 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSM | ||
Pitch 2.54mm | ||
Number of Contacts 100 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 475V | ||
The Samtec sq post header has black liquid crystal polymer insulation. Terminal is made up of phosphor bronze.
It is lead–free solderable
Related links
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 6.35 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface PCB Header 2.54 mm Pitch Unshrouded
