Samtec TMM Series Straight Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.75

(exc. GST)

$18.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.75-
10 - 49$16.501%
50 - 99$15.517%
100 +$15.089%

*price indicative

RS Stock No.:
226-3503
Mfr. Part No.:
TMM-150-03-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Pitch

2mm

Current

3.2A

Housing Material

LCP

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

281V

The Samtec low profile header has black liquid crystal polymer insulation. It has current rating of 3.2A per row.

Terminal is made up of phosphor bronze

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy