Samtec TFM Series Right Angle Through Hole PCB Header, 90 Contact(s), 1.27 mm Pitch, 2 Row

Get a bulk buy discount

Add 45 more to save 3%

View bulk pricing options

Subtotal (1 tube of 9 units)*

$140.22

(exc. GST)

$154.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
9 - 36$15.58$140.22-
45 - 81$14.957$134.613%
90 - 171$14.333$129.008%
180 +$14.021$126.1910%

*price indicative

RS Stock No.:
226-3412
Mfr. Part No.:
TFM-145-01-S-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Pitch

1.27mm

Current

3.2A

Housing Material

LCP

Number of Contacts

90

Number of Rows

2

Orientation

Right Angle

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

The Samtec Tiger Eye™ terminal strips has operating temperature from -55 to 125°C. It has gold plating on contact area and matte tin on tails.

High-density

Up to 8 Gbps performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy