Samtec TFM Series Straight Through Hole PCB Header, 64 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$187.34

(exc. GST)

$206.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 40$18.734$187.34-
50 - 90$17.986$179.863%
100 - 190$17.235$172.358%
200 +$16.86$168.6010%

*price indicative

RS Stock No.:
226-3403
Mfr. Part No.:
TFM-132-01-L-D-DS
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Pitch

1.27mm

Current

3.2A

Number of Contacts

64

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec Tiger Eye™ terminal strips has operating temperature from -55 to 125°C. It has gold plating on contact area and matte tin on tails.

High-density

Up to 8 Gbps performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy