Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header, 14 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 225-8971
- Mfr. Part No.:
- 10159558-410421RLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 550 units)*
$1,823.80
(exc. GST)
$2,006.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 550 - 550 | $3.316 | $1,823.80 |
| 1100 - 4950 | $3.166 | $1,741.30 |
| 5500 + | $2.849 | $1,566.95 |
*price indicative
- RS Stock No.:
- 225-8971
- Mfr. Part No.:
- 10159558-410421RLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | ComboStak | |
| Current | 18A | |
| Number of Contacts | 14 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series ComboStak | ||
Current 18A | ||
Number of Contacts 14 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC ComboStak vertical header is compact, hybrid board to board connecter. It has voltage rating of 100 V and current rating of 18 A.
Offers good contact performance and low mating force
Enables easy manual assembly
Supports operating temperatures to 125°C
Lead-Free, RoHS and Halogen-free compliant
Related links
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
