Samtec LTMM Series Right Angle Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 224-8196
- Mfr. Part No.:
- MTMM-112-14-G-D-565
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.90
(exc. GST)
$6.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.90 |
| 10 - 99 | $5.67 |
| 100 - 199 | $5.44 |
| 200 + | $5.33 |
*price indicative
- RS Stock No.:
- 224-8196
- Mfr. Part No.:
- MTMM-112-14-G-D-565
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LTMM | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LTMM | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec series MTMM is a header strip for through-hole termination. Available in custom configurations up to 200 pins in 4 rows, this 2.00 mm (.0787") pitch connector offers the customer huge flexibility and current ratings of up to 3.2 Amps per pin. The customer can specify the exact post height to suit their application.
Application Industry's largest variety of low profile pin counts, terminal lengths and options up to four rows and 200 total pins
Contact System 0.020" (0.50 mm) square post
Orientation Vertical
Pitch 2.00 mm (.0787")
Special Features Flex Stack design allows modified post height and body position in .005" (0.13 mm) increments
Termination Through-hole
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec LTMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec TSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec LTMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
