Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 218-0854
- Mfr. Part No.:
- 77311-118-06LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.20
(exc. GST)
$5.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 290 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $0.52 | $5.20 | - |
| 130 - 240 | $0.513 | $5.13 | 1% |
| 250 + | $0.504 | $5.04 | 3% |
*price indicative
- RS Stock No.:
- 218-0854
- Mfr. Part No.:
- 77311-118-06LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Bergstik | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH/SvHC | |
| Mating Pin Length | 5.84mm | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Bergstik | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH/SvHC | ||
Mating Pin Length 5.84mm | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
