Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 218-0846
- Mfr. Part No.:
- 75869-304LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 36 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 18 units)*
$29.07
(exc. GST)
$31.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 18 - 18 | $1.615 | $29.07 | - |
| 36 - 54 | $1.574 | $28.33 | 2% |
| 72 + | $1.549 | $27.88 | 4% |
*price indicative
- RS Stock No.:
- 218-0846
- Mfr. Part No.:
- 75869-304LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4.32mm | |
| Standards/Approvals | No | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin Lead | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 4.32mm | ||
Standards/Approvals No | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
