Wurth Elektronik WR-MM Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.11

(exc. GST)

$15.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.822$14.11-
10 +$2.758$13.792%

*price indicative

RS Stock No.:
214-6507
Mfr. Part No.:
690368192472
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MM

Product Type

PCB Header

Current

1.5A

Pitch

2.54mm

Number of Contacts

24

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Matt Tin over Nickel

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.9mm

Contact Gender

Female

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik WR-MM Female Angled Connector with Latch & Polarization has red colour Insulator. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.

It works on the operating temperature from -40°C up to +105°C

It has cULus Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy