Wurth Elektronik WR-MM Series Straight Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$1,687.20

(exc. GST)

$1,856.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$2.109$1,687.20-
4000 +$1.898$1,518.4010%

*price indicative

RS Stock No.:
214-6420
Mfr. Part No.:
690367281476
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MM

Pitch

2.54mm

Current

1.5A

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Matt Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik female SMT connector has phosphor bronze contacts. These contacts are plated with matte tin over nickel.

It has stamped contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy