Wurth Elektronik WR-MPC4 Series Vertical Through Hole PCB Header, 3 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 55 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.30

(exc. GST)

$16.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 50$3.06$15.30-
55 - 105$2.986$14.932%
110 +$2.942$14.713%

*price indicative

RS Stock No.:
213-8782
Distrelec Article No.:
304-24-253
Mfr. Part No.:
64900319522
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC4

Pitch

4.2mm

Current

9A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

13.8mm

Contact Gender

Male

Standards/Approvals

RoHS, UL E323964

Voltage

600V

COO (Country of Origin):
TW
The Wurth Elektronik dual row male vertical header has PA66 insulation. It comes with white colour.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy