Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$63.40

(exc. GST)

$69.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$0.634$63.40-
200 - 300$0.618$61.802%
400 +$0.608$60.804%

*price indicative

RS Stock No.:
213-8658
Mfr. Part No.:
645005114822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

7A

Pitch

3.96mm

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

19.8mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-WTB 3.96 mm male vertical locking header has white colour. It comes with UL94 V-2 insulator flammability rating. It is made up of copper alloy.

It works on the operating temperature from -40°C up to +105°C

It is RoHS compliant

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy