Molex C-Grid Series Vertical Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 213-4829
- Mfr. Part No.:
- 879141016
- Brand:
- Molex
This image is representative of the product range
Add 100 more to save $1.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.769 | $7.69 | - |
| 100 - 190 | $0.752 | $7.52 | $1.70 |
| 200 + | $0.745 | $7.45 | $4.80 |
*price indicative
- RS Stock No.:
- 213-4829
- Mfr. Part No.:
- 879141016
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Nickel Plated Termination | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Nickel Plated Termination | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 5.84mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
Related links
- Molex C-Grid Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
