Molex C-Grid Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.62

(exc. GST)

$10.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 25$1.924$9.62
30 - 55$1.876$9.38
60 +$1.842$9.21

*price indicative

RS Stock No.:
213-4798
Mfr. Part No.:
878341019
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid

Current

2.5A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.43mm

Maximum Operating Temperature

120°C

Mating Pin Length

6.1mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 10 number of contacts.

2 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy