Molex SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 1520 units)*

$1,710.00

(exc. GST)

$1,881.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
1520 - 1520$1.125$1,710.00
3040 - 4560$1.097$1,667.44
6080 +$1.08$1,641.60

*price indicative

RS Stock No.:
213-4686
Distrelec Article No.:
304-57-557
Mfr. Part No.:
705550003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass, Phosphor Bronze

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

6.1mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
US
The Molex PCB Header

comes with a Right Angle body orientation and 4 number of contacts.

1 number of rows

2.54mm pitch

Related links