Molex C-Grid Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 96 more to save 2%

View bulk pricing options

Subtotal (1 tray of 48 units)*

$287.76

(exc. GST)

$316.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 432 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
48 - 48$5.995$287.76-
96 - 144$5.845$280.562%
192 +$5.755$276.244%

*price indicative

RS Stock No.:
213-4678
Mfr. Part No.:
702473454
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid

Product Type

PCB Header

Pitch

2.54mm

Current

2.5A

Housing Material

PBT

Number of Contacts

34

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Tail Pin Length

2.54mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.1mm

Voltage

250V

RoHS Status: Exempt

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Right Angle body orientation and 34 number of contacts.

2 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy