Molex MicroClasp Series Vertical Through Hole PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4668
- Mfr. Part No.:
- 559174010
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $25.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.15
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 815 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 295 | $3.43 | $17.15 | - |
| 300 - 595 | $3.346 | $16.73 | $25.20 |
| 600 + | $3.298 | $16.49 | $79.20 |
*price indicative
- RS Stock No.:
- 213-4668
- Mfr. Part No.:
- 559174010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | MicroClasp | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 40 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series MicroClasp | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 40 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- VN
The Molex PCB Header
comes with a Vertical body orientation and 40 number of contacts.
2 number of rows
2mm pitch
- RS Stock No. 2134633
- Mfr. Part No. 5016454020
Each (In a Pack of 2)
$4.17
Molex MicroClasp Series Vertical Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No. 2134660
- Mfr. Part No. 559172410
Each (In a Tray of 90)
$1.378
Molex MicroClasp Series Vertical Through Hole PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No. 2134665
- Mfr. Part No. 559173210
Each (In a Pack of 5)
$2.518
- RS Stock No. 0665857
- Mfr. Part No. 559592430
1 Pack of 5
$12.73
Related links
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded












