Molex KK 254 Series Right Angle Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 213-4557
- Distrelec Article No.:
- 304-53-235
- Mfr. Part No.:
- 22288122
- Brand:
- Molex
This image is representative of the product range
Add 12000 more to save $408.00
View bulk pricing optionsSubtotal (1 bag of 6000 units)*
$8,094.00
(exc. GST)
$8,904.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 6000 - 6000 | $1.349 | $8,094.00 | - |
| 12000 - 18000 | $1.315 | $7,890.00 | $408.00 |
| 24000 + | $1.295 | $7,770.00 | $1,296.00 |
*price indicative
- RS Stock No.:
- 213-4557
- Distrelec Article No.:
- 304-53-235
- Mfr. Part No.:
- 22288122
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | |
| Mating Pin Length | 6.2mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | ||
Mating Pin Length 6.2mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
- RS Stock No. 2134558
- Mfr. Part No. 22288122
- RS Stock No. 1733010
- Mfr. Part No. 22-05-7128
- RS Stock No. 0479052
- Mfr. Part No. 22-05-2121
- RS Stock No. 0479052P
- Mfr. Part No. 22-05-2121
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded










