Wurth Elektronik WR-MM Series Straight Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 17 units)*

$43.843

(exc. GST)

$48.229

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
17 - 17$2.579$43.84
34 - 51$2.516$42.77
68 +$2.478$42.13

*price indicative

RS Stock No.:
211-3613
Mfr. Part No.:
690357102472
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MM

Product Type

PCB Header

Current

1.5A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

24

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Matt Tin over Nickel

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik male connector has PBT insulation. It comes with red colour.

It has stamped contacts

Contacts are made up of phosphor bronze

Related links