Wurth Elektronik WR-WTB Series Vertical Surface PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$12.21

(exc. GST)

$13.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 195$2.442$12.21
200 - 395$2.386$11.93
400 +$2.354$11.77

*price indicative

Packaging Options:
RS Stock No.:
211-3515
Mfr. Part No.:
679306124022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

1A

Pitch

1.5mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

1.5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male shrouded header has NYLON 6T insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy