Wurth Elektronik WR-WTB Series Horizontal Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 211-3513
- Mfr. Part No.:
- 665103131822
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$5.99
(exc. GST)
$6.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 370 | $1.198 | $5.99 |
| 375 - 745 | $1.17 | $5.85 |
| 750 + | $1.156 | $5.78 |
*price indicative
- RS Stock No.:
- 211-3513
- Mfr. Part No.:
- 665103131822
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-WTB | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-WTB | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT male shrouded header has LCP insulation. Its contacts are plated with tin.
It has stamped contacts
Contacts are made up of phosphor bronze
Related links
- Wurth Elektronik WR-WTB Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
