Wurth Elektronik WR-MPC3 Series Vertical Surface PCB Header, 12 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,185.60

(exc. GST)

$1,304.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 400$2.964$1,185.60-
800 - 3600$2.89$1,156.002%
4000 +$2.601$1,040.4012%

*price indicative

RS Stock No.:
211-3432
Mfr. Part No.:
662112145021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Product Type

PCB Header

Pitch

3mm

Current

5A

Housing Material

LCP

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male single row angled header has LCP insulation. It comes with a black colour.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy