Wurth Elektronik WR-BHD Series Vertical Surface PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 114 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$9.61

(exc. GST)

$10.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 112$4.805$9.61-
114 - 224$4.695$9.392%
226 +$4.63$9.263%

*price indicative

Packaging Options:
RS Stock No.:
211-3213
Mfr. Part No.:
62531620621
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Polyamide

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00mm male SMT box header has PA9T insulation. Its contacts are made up of copper alloy having gold plating on it. It comes with UL94 V-0 insulator flammability rating.

It works on the operating temperature from -40°C up to +105°C

It comes with tape and reel with cap packaging

It is RoHS compliant

It comes with black variant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy