Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 211-3124
- Mfr. Part No.:
- 62502021721
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 36 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 158 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 34 | $4.19 | $8.38 | - |
| 36 - 68 | $4.10 | $8.20 | 2% |
| 70 + | $4.055 | $8.11 | 3% |
*price indicative
- RS Stock No.:
- 211-3124
- Mfr. Part No.:
- 62502021721
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-BHD | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 20 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-BHD | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 20 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-BHD 2.00 mm male angled box header has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +105 °C operating temperature
Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No. 2113123
- Mfr. Part No. 62502021721
Each (In a Tray of 140)
$3.553
Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No. 2113090
- Mfr. Part No. 62501021721
Each (In a Pack of 2)
$3.40
Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No. 2113117
- Mfr. Part No. 62501621721
Each (In a Pack of 2)
$3.705
Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No. 2113161
- Mfr. Part No. 62503421721
Each (In a Pack of 2)
$4.805
Related links
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Vertical Surface PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row











