Molex Micro-One Series Right Angle, Right Angle Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-8296
Mfr. Part No.:
205972-0071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-One

Orientation

Right Angle, Right Angle

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

7

Pitch

2 mm

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Gender

Male

Contact Material

Brass

Contact Plating

Tin

Current

4 A

Housing Material

Polyamide

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

No

Termination Type

Solder

Voltage

250 V

COO (Country of Origin):
MY
The Molex right angle header or wire to board connector with integrated independent secondary locking confirm proper Terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.

3AWG wire size or circuits

Single rows

Each (In a Pack of 10)
$0.979
1 Reel of 230
$1,084.44
Each (On a Reel of 1000)
$0.457
Each
$23.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy