Molex KK Plus 300 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.15

(exc. GST)

$19.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 50$1.815$18.15-
60 - 100$1.783$17.831%
110 +$1.743$17.433%

*price indicative

RS Stock No.:
209-3964
Distrelec Article No.:
304-32-115
Mfr. Part No.:
209208-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK Plus 300

Product Type

PCB Header

Pitch

3mm

Current

11A

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

L1NK Connector System

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EU RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB header made up of copper alloy with tin plating. It has voltage rating of 250V AC and current rating of 11A.

Temperature range -40 to +105°C

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy