Samtec SIBF Series Right Angle Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 44 units)*

$145.86

(exc. GST)

$160.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
44 - 44$3.315$145.86
88 - 132$3.232$142.21
176 +$3.183$140.05

*price indicative

RS Stock No.:
208-9423
Mfr. Part No.:
SIBF-10-F-S-AD
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SIBF

Current

2.5A

Pitch

1.27mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

155V

The Samtec 1.27 mm one-piece interface has 10 contact which used 2.5 A of current per pin.

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy