Samtec SHF Series Right Angle Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 106 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$8.51

(exc. GST)

$9.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 226 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 104$4.255$8.51-
106 - 210$4.145$8.292%
212 +$4.075$8.154%

*price indicative

RS Stock No.:
208-9400
Mfr. Part No.:
SHF-105-01-L-D-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SHF

Product Type

PCB Header

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Wire

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec 1.27 mm shrouded header has 10 contact.

Operating temperature range -55 °C to +125 °C

Black LCP insulator material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy