Samtec QTH Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9074
- Mfr. Part No.:
- QTH-020-01-L-D-DP-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 425 units)*
$4,064.28
(exc. GST)
$4,470.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 425 - 425 | $9.563 | $4,064.28 |
| 850 - 1275 | $9.328 | $3,964.40 |
| 1700 + | $9.18 | $3,901.50 |
*price indicative
- RS Stock No.:
- 208-9074
- Mfr. Part No.:
- QTH-020-01-L-D-DP-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 40 position connector differential pair array with male surface mount gold.
Connector Type Differential Pair Array, Male
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
